Christmas Opening Hours and Delivery Dates here
TE Connectivity RT314012 SPDT PCB Relay 12VDC 16A

TE Connectivity RT314012 SPDT PCB Relay 12VDC 16A

Order Code:

54-6009

Brand: TE Connectivity MPN: 9-1393239-5

Discontinued


The TE Connectivity 9-1393239-5 is a power relay with single pole double throw (SPDT) configuration and 1 Form C contact arrangement.

It can handle up to 33 amperes and is suitable for momentary switching applications.

Typical uses include industrial machinery, automotive systems, and power distribution panels.

The product is known for its reliability and robust performance in demanding environments.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Type Power Relays
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 360Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Operating Temperature -25 to +85°C
Switching Voltage Max (AC) 400V

Trustpilot