Christmas Opening Hours and Delivery Dates here
Mean Well RSP-750-12 750W 12V Active PFC Enclosed Power Supply

Mean Well RSP-750-12 750W 12V Active PFC Enclosed Power Supply

Order Code:

85-3835

Brand: Mean Well MPN: RSP-750-12

Discontinued


The Mean Well RSP-750-12 is a 750W Single Output Power Supply from the RSP-750 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with forced air cooling by a built-in DC Fan with fan speed control function.

The RSP-750-12 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.

Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).


  • Universal AC input / Full range
  • AC input active surge current limiting
  • High efficiency up to 92%
  • Built-in 12V/0.1A auxiliary power
  • Built-in active PFC function, PF>0.97
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature/ Fan alarm
  • Output voltage can be trimmed between 40 to 110% by 2 to 5.5VDC external control signal
  • Forced air cooling by built-in DC with fan speed control function
  • High power density 9.44w/inch³
  • 1U low profile 41mm
  • DC OK Signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 3 years warranty
  • Supplied with 750W rated power
  • Supplied with 12V DC output voltage
  • Manufacturer's part: Mean Well RSP-750-12
Output Voltage 10V DC
Output Current 0A
Power Rating 750W
Number of Outputs 1
Dimensions (L x W x H) 250 x 127 x 41mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 90 to 264 / 127 to 370V
Temperature Range -30 to +70°C

Trustpilot