Mean Well RSP-320-12 320.4W 12V Active PFC Enclosed Power Supply

Order Code:

85-3833

Brand: Mean Well MPN: RSP-320-12
Qty Unit Price (Ex VAT)
1+ £50.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 1 day

The Mean Well RSP-320-12 is a 320W Single Output Power Supply from the RSP-320 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with forced air cooling by a built-in DC Fan with fan speed control function.

The RSP-320-12 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.

Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).


  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan with fan speed control function
  • 1U low profile 30mm
  • LED indicator for power ON
  • 3 years warranty
  • Supplied with 320.4W rated power
  • Supplied with 12V DC output voltage
Output Voltage 10V DC
Output Current 0A
Power Rating 320.4W
Number of Outputs 1
Input Voltage 88 to 264 / 124 to 370V
Dimensions (L x W x H) 215 x 115 x 30mm
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -30 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot