Christmas Opening Hours and Delivery Dates here
Mean Well RSP-2400-24 2400W 24V Active PFC Enclosed Power Supply

Mean Well RSP-2400-24 2400W 24V Active PFC Enclosed Power Supply

Order Code:

85-3844

Brand: Mean Well MPN: RSP-2400-24

Discontinued


The Mean Well RSP-2400-24 is a 2000W Single Output Power Supply from the RSP-2400 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with forced air cooling by a built-in DC Fan. The RSP-2400-24 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.

Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.

Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).


  • AC input 180 to 264VAC
  • AC input active surge current limiting
  • High efficiency up to 91.5%
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature/ Fan alarm
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 12.5W/inch³
  • Current sharing up to 3 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12V/0.1A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 years warranty
  • Supplied with 2400W rated power
  • Supplied with 24V DC output voltage
  • Manufacturer's part: Mean Well RSP-2400-24
Output Voltage 22V DC
Output Current 0A
Power Rating 2400W
Number of Outputs 1
Dimensions (L x W x H) 278 x 177.8 x 63.5mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 180 to 264 / 254 to 370V
Temperature Range -20 to +70°C

Trustpilot