The Mean Well RSP-2400-12 is a 2000.4W Single Output Power Supply from the RSP-2400 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with forced air cooling by a built-in DC Fan. The RSP-2400-12 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.
Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).
- AC input 180 to 264VAC
- AC input active surge current limiting
- High efficiency up to 91.5%
- Built-in active PFC function, PF>0.95
- Protections: Short circuit/ Overload/ Over voltage/ Over temperature/ Fan alarm
- Forced air cooling by built-in DC with fan speed control function
- Output voltage can be trimmed between 20~110% of the rated output voltage
- High power density 12.5W/inch³
- Current sharing up to 3 units
- Alarm signal output (relay contact and TTL signal)
- Built-in 12V/0.1A auxiliary output for remote control
- Built-in remote ON-OFF control
- Built-in remote sense function
- 5 years warranty
- Supplied with 2000.4W rated power
- Supplied with 12V DC output voltage
- Manufacturer's part: Mean Well RSP-2400-12
Number of Outputs |
1 |
Output Voltage Max. |
13.2V DC |
Output Current Max. |
166.7A |
Power Rating |
2000.4W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 278 x 177.8 x 63.5mm |
Output Current Min. |
0A |
Output Voltage Min. |
10.8V DC |
Supply Voltage Range |
180 to 264 / 254 to 370V |