The Mean Well RSP-200-12 is a 200W Single Output Power Supply from the RSP-200 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with free air convection cooling. The RSP-200-12 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.
Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).
- Universal AC input / Full range
- Built-in active PFC function, PF>0.95
- High efficiency up to 90%
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection
- 1U low profile 30mm
- LED indicator for power on
- 3 years warranty
- Supplied with 200.4W rated power
- Supplied with 12V DC output voltage
Number of Outputs |
1 |
Output Voltage Max. |
13.2V DC |
Output Current Max. |
16.7A |
Power Rating |
200.4W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-30 to +70°C |
Dimensions |
(L x W x H) 215 x 115 x 30mm |
Output Current Min. |
0A |
Output Voltage Min. |
10V DC |
Supply Voltage Range |
88 to 264 / 124 to 370V |