The Mean Well RSP-1500-24 is a 1500W Single Output Power Supply from the RSP-1500 Series. This AC/DC enclosed switching power supply has a low profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with Forced Air Cooling by a built-in DC ball bearing fan. The RSP-1500-24 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.
Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).
- Universal AC input/Full range
- ZVS new technology
- AC input active surge current limiting
- High efficiency up to 91%
- Built-in active PFC function, PF>0.95
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Forced air cooling by built-in DC ball bearing fan
- Output voltage can be trimmed between 70 to 100% of the rated output voltage
- High power density 8.3W/inch³
- Current sharing up to 6000W (3+1)
- Alarm signal output
- Built-in 12V/0.1A auxiliary output for remote control
- Built-in remote ON-OFF control
- Built-in remote sense function
- 5 years warranty
- Supplied with 1512W rated power
- Supplied with 24V DC output voltage
- Manufacturer's part: Mean Well RSP-1500-24
Number of Outputs |
1 |
Output Voltage Max. |
26.4V DC |
Output Current Max. |
65A |
Power Rating |
1512W |
Input Connection |
Screw terminals |
Output Connectors |
Screw terminals |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 278 x 127 x 83.5mm |
Output Current Min. |
0A |
Output Voltage Min. |
20V DC |
Supply Voltage Range |
90 to 264 / 127 to 370V |