The Mean Well RSP-1000-12 is a 720W Single Output Power Supply from the RSP-1000 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with forced air cooling by a built-in DC Fan.
The RSP-1000-12 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.
Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).
- Universal AC input / Full range
- AC input active surge current limiting
- Built-in 5V/0.5A auxiliary power
- Built-in active PFC function, PF>0.95
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Output voltage can be trimmed between 40 to 110% of the rated output voltage
- Forced air cooling by built-in DC fan
- High power density 10.7w/inch³
- 1U low profile 41mm
- Active current sharing up to 4000W(3+1) (Note.8)
- DC OK Signal
- Built-in remote ON-OFF control
- Built-in remote sense function
- 5 years warranty
- Supplied with 720W rated power
- Supplied with 12V DC output voltage
| Output Voltage [DC] |
12V |
| Output Current |
0A |
| Power Rating |
720W |
| Number of Outputs |
1 |
| Input Voltage |
90 to 264 / 127 to 370V |
| Dimensions |
(L x W x H) 295 x 127 x 41mm |
| Input Connection |
Screw terminals |
| Output Connectors |
Screw terminals |
| Output Voltage |
10V DC |
| Temperature Range |
-20 to +60°C |