Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eveready RSGB24025O14 Tough Lamp Golf Ball Bulb 3000 Hours 25W SES/E14

Order Code:  

41-1366

  Copy to clipboard
Brand: Eveready  Copy to clipboard MPN: RSGB24025O14  Copy to clipboard EAN-13: 5050028008026
 Report an error

Discontinued

A wide range Bell tough golf ball bulbs that have been manufactured with a new durable filament which increases lamp life to an average 3000 hours, and helps withstand vibration and shock.


  • Lamp Cap/Base: SES
  • Colours: Opal
  • Volts: 240V
  • Watts: 25W
  • Average Life: 3,000
  • Bulb/Lamp Type: Golf Ball Size
  • Fix Centre: N/A
  • Technology: Incandescent

Reviews


Be the first to submit a review