Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bell RSCO2402522 Tough Lamp Candle Bulb 3000 Hours 25W BC/B22d

Order Code:  

41-1353

  Copy to clipboard
Brand: Bell  Copy to clipboard MPN: RSCO2402522  Copy to clipboard
 Report an error

Discontinued

A Bell tough candle bulb that has been manufactured with a new durable filament which increases lamp life to an average 3000 hours, and helps withstand vibration and shock.


  • Lamp Cap/Base: BC (B22d)
  • Colours: Opal
  • Volts: 240V
  • Watts: 25W
  • Length: 95mm
  • Average Life: 3000
  • Bulb/Lamp Type: Incandescent Lamp
  • Size: 95 x 35mm
  • Height: 95mm
  • Width: 35mm
  • Fix Centre: N/A
  • Technology: Incandescent
  • Beam Angle: N/A

Reviews


Be the first to submit a review