Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mean Well RS-75-24 76.8W 24V Enclosed Power Supply

Mean Well RS-75-24 76.8W 24V Enclosed Power Supply

Order Code:  

85-3824

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: RS-75-24  Copy to clipboard
 Report an error

Discontinued

The Mean Well RS-75-24 is a Switch Mode Power Supply from the RS-75 Series. This low cost and high reliability power supply is supplied with voltage ratings of 24V DC Output voltage.

It is compact and lightweight and has been designed to be mounted into equipment/racks etc. The PSU has a universal mains input voltage of 88 to 264V AC and 125 to 373V DC. It has Short Circuit, Overload, Over Voltage and Over Temperature protection.


  • Universal AC input/ Full range
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • LED indicator for power On
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • No load power consumption<0.5W
  • High efficiency, long life and high reliability
  • 3 years warranty
  • Supplied with 76.8W rated power
  • Supplied with 24V DC output voltage
  • Manufacturer's part: Mean Well RS-75-24
Number of Outputs 1
Output Voltage Max. 27.6V DC
Output Current Max. 3.2A
Power Rating 76.8W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -25 to +70°C
Dimensions (L x W x H) 129 x 97 x 38mm
Output Current Min. 0A
Output Voltage Min. 22V DC
Supply Voltage Range 88 to 264 / 125 to 370V

Questions


*Question functionality currently disabled


29 September 2015 Question by: Rapid Customer | Product code: 85-3824
Q. Hello, What are the dimensions of the RS-75-24 please.
A. Hi Jim, thank you for your question. The dimensions are approximately 129mm x 97mm x 38mm.

Reviews


Be the first to submit a review