Christmas Opening Hours and Delivery Dates here
Mean Well RS-75-12 72W 12V Enclosed Power Supply

Mean Well RS-75-12 72W 12V Enclosed Power Supply

Order Code:

85-3823

Brand: Mean Well MPN: RS-75-12

Discontinued


The Mean Well RS-75-12 is a Switch Mode Power Supply from the RS-75 Series. This low cost and high reliabilityy power supply is supplied with voltage ratings of 12V DC Output voltage.

It is compact and lightweight and has been designed to be mounted into equipment/racks etc. The PSU has a universal mains input voltage of 88 to 264V AC and 125 to 373V DC. It has Short Circuit, Overload, Over Voltage and Over Temperature protection.


  • Universal AC input/ Full range
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • LED indicator for power On
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • No load power consumption<0.5W
  • High efficiency, long life and high reliability
  • 3 years warranty
  • Supplied with 72W rated power
  • Supplied with 12V DC output voltage
  • Manufacturer's part: Mean Well RS-75-12
Output Voltage 10.8V DC
Output Current 0A
Power Rating 72W
Number of Outputs 1
Dimensions (L x W x H) 129 x 97 x 38mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 88 to 264 / 125 to 370V
Temperature Range -25 to +70°C

Trustpilot