The Mean Well RS-150-12 is a Switch Mode Power Supply from the RS-150 Series. This low cost and high reliability power supply is supplied with voltage ratings of 12V DC Output voltage.
It is compact and lightweight and has been designed to be mounted into equipment/racks etc. The PSU has a universal mains input voltage of 88 to 132V AC and 176 to 264V DC. It has Short Circuit, Overload, Over Voltage and Over Temperature protection.
- Protections: Short circuit/ Overload/ Over voltage
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- All using 105°C long life electrolytic capacitors
- Withstand 300VAC surge input for 5 second
- High operating temperature up to 70°C
- Withstand 5G vibration test
- High efficiency, long life and high reliability
- 3 years warranty
- Supplied with 150W rated power
- Supplied with 12V DC output voltage
- Manufacturer's part: Mean Well RS-150-12
| Output Voltage [DC] |
12V |
| Output Current |
0A |
| Power Rating |
150W |
| Number of Outputs |
1 |
| Input Voltage |
88 to 264 / 248 to 370V |
| Dimensions |
(L x W x H) 199 x 98 x 38mm |
| Input Connection |
Screw terminals |
| Output Connectors |
Screw terminals |
| Output Voltage |
11.4V DC |
| Temperature Range |
-25 to +70°C |