Christmas Opening Hours and Delivery Dates here

ABUS RS1000 Bar Switching Contact

Order Code:

51-7850

Brand: ABUS MPN: RS1000 EAN-13: 4043158015423

Discontinued


The ABUS RS1000 Bar Switching Contact monitors the latches of doors, gates, safes, etc. The electromechanical contact features a watertight micro-switch that is inserted into the door frame and activates the locking bar when the door is latched. The actuating lever can be individually shaped in such a way that contact is made with a wide variety of bars. Inserting the cylinder pin into the switching lever makes it possible to install the bar switching contact to the side of the lock-bar section.
  • Serves the lock monitoring of doors
  • Housing, spring and lever arm consist of rust-free stainless steel (Nirosta)
  • Micro-switch (changer) with gold contact
  • RS1000
  • NC, switch capacity 1mA to 2A/30V
  • Locking monitoring
  • Stainless steel housing
  • 65°C max. operating temperature
  • 95% max. humidity
  • 60W switching power
  • IP50 protection class
  • Micro-switch sensor type
  • VdS C certified

  • Latches switch contact · Safety cap: · Mounting material

    Trustpilot