Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom RQS-0515 0.25W Sgl Out Conv SMD SIL

Recom RQS-0515 0.25W Sgl Out Conv SMD SIL

Order Code:  

84-2542

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RQS-0515  Copy to clipboard
 Report an error

Discontinued

Unregulated 0.25W single output DC to DC converter from Recom housed in an 8-pin SMD package.
  • Input voltage 5V
  • Output voltage 15V
  • Output current 17mA
  • Internal SMD construction
  • 1kV DC isolation
  • Efficiency up to 76%
  • UL 94V-0 package material

Reviews


Be the first to submit a review