Christmas Opening Hours and Delivery Dates here

Raspberry Pi RPI-MOUSE-BLACK/GREY Mouse Black/Grey

Order Code:

75-0198

Brand: Raspberry Pi MPN: SC0202 EAN-13: 0652508442136
  • Quickly find another product in this range by Colour:

    Black/grey Red/white
Qty Unit Price (Ex VAT)
1+ £5.32
5+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional quantity lead time 7 days

This official Raspberry Pi scroll mouse is suitable for all Raspberry Pi products. With its comfortable ergonomic design and colourful livery it is designed to match existing official products.
  • Colour black/grey
  • High quality 3-button optical mouse with scroll wheel
  • Ergonomic design for comfortable use
  • Compatible with all Raspberry Pi products
  • Plug and play USB-A connector
Type Mouse
Colour Black/grey
Connection USB
Illuminated No
Number of Buttons 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot