Raspberry Pi RP2040 7 Reel/500 pcs

MPN
SC0914(7)
Brand
Raspberry Pi
Order Code
75-1147
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £263.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The Raspberry Pi RP2040 is the first microcontroller designed in-house at Raspberry Pi ("Raspberry Silicon"). Previously, the RP2040 has only been available on Raspberry Pi Pico. It is now available as a component in reel quantities.


  • Dual-core Arm Cortex-M0+ @ 133MHz
  • 264KB of on-chip RAM
  • Support for up to 16MB of off-chip Flash memory via a QSPI bus
  • DMA controller
  • Interpolator and integer divider peripherals
  • 30 GPIO pins, 4 of which can be used as analogue inputs
  • 2x UARTs, 2x SPI controllers and 2x I2C controllers
  • 16x PWM channels
  • 1x USB 1.1 controller and PHY, with host and device support
  • 8x Raspberry Pi Programmable I/O (PIO) state machines
  • USB mass-storage boot mode with UF2 support, for drag-and-drop programming
  • Supplied on a 7 inch reel containing 500 pieces
Type Raspberry Pi RP2040 Microcontroller

Reviews

Be the first to submit a review

Trustpilot