Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Raspberry Pi RP2040 13” Reel/ 3400 pcs

Order Code:  

75-1142

  Copy to clipboard
Brand: Raspberry Pi  Copy to clipboard MPN: SC0914(13) Copy to clipboard UPC-12: 633696492752
 Report an error
Qty Unit Price (Ex VAT)
1+ £2414.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/06/2024

The Raspberry Pi RP2040 is the first microcontroller designed in-house at Raspberry Pi ("Raspberry Silicon"). Previously, the RP2040 has only been available on Raspberry Pi Pico. It is now available as a component in reel quantities.


  • Dual-core Arm Cortex-M0+ @ 133MHz
  • 264KB of on-chip RAM
  • Support for up to 16MB of off-chip Flash memory via a QSPI bus
  • DMA controller
  • Interpolator and integer divider peripherals
  • 30 GPIO pins, 4 of which can be used as analogue inputs
  • 2x UARTs, 2x SPI controllers and 2x I2C controllers
  • 16x PWM channels
  • 1x USB 1.1 controller and PHY, with host and device support
  • 8x Raspberry Pi Programmable I/O (PIO) state machines
  • USB mass-storage boot mode with UF2 support, for drag-and-drop programming
  • Supplied on a 13 inch reel containing 3400 pieces
Type Raspberry Pi RP2040 Microcontroller

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review