Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus RP13AB-TB Black Plug 13A

Order Code:

95-9792

Brand: Faithfull Power Plus MPN: RP13AB-TB EAN-13: 5060038161123
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Black plug, 240V, 13A.

This plug features a sturdy nylon base and cover cap that is manufactured to BS 1363/A.


Type 13A Mains plug
Current Rating 13A
Voltage Rating 240V
Contacts per Unit 3
Fuse Holder Fuse
IEC Standard BS1363/A
Mounting Method Inline
Mounting Type Cable Mount
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot