Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Royal Ohm 1/4W Axial Metal Film Resistors 1% Boxes of 1000

<p>A range of ¼W 1% metal film resistors in an axial leaded body. The range features values from the E96 series and has EIA standard colour coding.</p>
  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Supplied in boxes of 1000
Power rating0.25W
Working voltage max.250V
Overload voltage500V
Dielectric withstand voltage500V
Tolerance1%
Temperature coefficient50ppm/°C
Body dimensionsØ2.5 x 6.8mm
*Question functionality currently disabled