Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Royal Ohm 0805 Thick Film Chip Resistors 1% 0.125W Reels of 5000

<p>A range of 0805 size 0.125W 1% thick film chip resistors that are small size and light weight components suitable for general purpose use. There is a comprehensive range of values from the E-96 series.</p>
  • Includes a choice of 0Ω jumper
  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Size0805
Power rating0.125W
Tolerance1%
Rated current (jumper)2A
Max. overload current (jumper)5A
Working voltage max.150V
Overload voltage max.300V
Dielectric withstand voltage500V
Temperature range-55°C to +155°C
*Question functionality currently disabled