Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Rotational Platform - 330 x 330 x 85mm

Order Code:  

06-2217

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10588  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £58.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
4 in Stock, despatched same dayAdditional quantity lead time 5 months

This heavy-duty rotating platform illustrates the concept of rotational inertia.


  • The platform can easily withstand a weight of 80kg
  • Grooved platform
  • Solid, heavy metal legs ensure maximum stability
  • Dimensions 330 x 330 x 85 mm approx.
Type Rotational platform

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review