Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Moway MW122-337 Robot Deluxe Kit

Order Code:  

70-9062

  Copy to clipboard
Brand: Moway  Copy to clipboard MPN: MW122-337  Copy to clipboard
 Report an error

Discontinued

The mOway Robot Deluxe Kit contains two of these amazing little mOway robots, two RF modules and 1 RF USB stick to allow the two robots to communicate with each other, or the PC, wirelessly!

mOway Robots provide an introduction to the world of robotics and control software. This Deluxe Kit is a complete solution for learning that allows students to discover programming and electronic control through simple and intuitive software. Students create the control program in the graphical software and then download the instructions into the mOway at the click of button.

The many sensors and controllable features of the Robot give plenty of opportunity for the new and experienced programmer. The simple flow chart and object based programming software will let students control the robot within minutes of unpacking the mOway.

The programs are written and developed on a PC using mOway GUI, a software tool based on flow charts and objects. Multiple sub routines are available for the more advanced programmer as is the ability to use programming languages such as C or Assembler.


  • 2x mOway Robots (70-9060)
  • 2x RF Modules (70-9061)
  • 1x RF USB stick
  • 1x mOway GUI software CD ROM which contains the manual and sample tasks
  • 1x mini USB lead (charges the mOway's internal rechargeable battery and provides the link for programming the robot)
  • Suitable for use in:
  • ICT
  • Technology
  • Programming
Type Robot kit

Reviews


Be the first to submit a review