Recom RO-1212S 1W Single Output Converter

MPN
RO-1212S
Brand
Recom
Order Code
84-2248
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
42+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 42
Available to back orderBack-order availability date - 10/07/2026

Unregulated 1W single output DC-DC converter from the Recom RO series, ideal for use in general purpose power isolation and voltage matching applications.


  • Input voltage 12V
  • Output voltage 12V
  • Output current 83mA
  • Package 4-SIP
  • Industry standard pinout
  • 1kV DC isolation
  • Toroidal magnetics
  • Fully encapsulated
  • UL 94V-0 rated package material
Output Voltage 12V DC
Input Voltage Range 12V
Power Rating 1W
Output Current 83mA
Input voltage 12V
Mounting Style SIP-4
Number of Outputs 1
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot