Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom RN-1212S 1W Single Output Converter

Order Code:  

84-2256

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RN-1212S  Copy to clipboard
 Report an error

Discontinued

Unregulated 1W single output DC-DC converter from the Recom RN series, ideal for use in general purpose power isolation and voltage matching applications.


  • Input voltage 12V
  • Output voltage 12V
  • Output current 104mA
  • Package 8-DIP
  • Industry standard pinout
  • 1kV DC isolation
  • Toroidal magnetics
  • Fully encapsulated
  • UL 94V-0 rated package material

Reviews


Be the first to submit a review