Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom RN-0909S 1W Single Output Converter

Order Code:  

84-2253

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RN-0909S  Copy to clipboard
 Report an error

Discontinued

Unregulated DC-DC Converter, Single Output, 9V Input Voltage, 9V Output Voltage, 0.14A Output Current, 75% to 80% Efficiency, 1.25W Power Rating, 1kVdc Isolation Voltage, 8-DIP Package, 1% Line Regulation, 10% Load Regulation, 100kHz Switching Frequency, -40°C to +85°C, 1.9g Weight, 95pF Isolation Capacitance, No External Components Required, Optional Continuous Short Circuit Protected, UL94V-0 Package Material, No Heat sink Required, Recom Econoline RN Series

Reviews


Be the first to submit a review