Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom RN-0505S 1W Single Output Converter

Recom RN-0505S 1W Single Output Converter

Order Code:  

84-2250

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RN-0505S  Copy to clipboard
 Report an error

Discontinued

Unregulated 1W single output DC-DC converter from the Recom RN series, ideal for use in general purpose power isolation and voltage matching applications.


  • Input voltage 5V
  • Output voltage 5V
  • Output current 250mA
  • Package 8-DIP
  • Industry standard pinout
  • 1kV DC isolation
  • Toroidal magnetics
  • Fully encapsulated
  • UL 94V-0 rated package material
Mounting Style DIP-8
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 250mA
Power Rating 1.25W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review