Christmas Opening Hours and Delivery Dates here

Hammond RMSC1903BK1 Hinged Acrylic Door Panel Cover 3U Black 133 x 483 x 41

Order Code:

30-7179

Brand: Hammond MPN: RMSC1903BK1 GTIN-14: 00623980741130
  • Quickly find another product in this range by Enclosure Height:

    88mm 133mm 177mm
Qty Unit Price (Ex VAT)
1+ £91.73
50+ £91.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/02/2026


This acrylic door panel cover prevents unauthorized access to equipment while allowing visibility of displays, etc., on the front panel.


  • 3U height
  • Constructed from 16-gauge steel
  • Designed to fit standard 19in. rails
  • Quick installation - can be fitted without equipment removal
  • Smoked acrylic locking door allows visibility of equipment
  • Prevents unauthorized access to front panel
  • Includes lock and one pair of keys
  • Finished in textured black powder paint
  • RoHS compliant
  • Hammond type RMSC1903BK1

Hammond enclosure modification


Type Security cover
Enclosure Height 133mm
Enclosure Length 483mm
Enclosure Width 41mm
External Features Smoked acrylic hinged door
Material Steel
Colour Black
Finish Textured powder paint
Series RMSC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot