Christmas Opening Hours and Delivery Dates here

ABUS RM1000 12V Optical Smoke Detector

Order Code:

51-7794

Brand: ABUS MPN: RM1000 EAN-13: 4043158001297
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
287 available to back orderBack-order availability date - 13/01/2026

The ABUS RM1000 12V Optical Smoke Detector reacts to visible smoke particles - if too much smoke enters its measuring chamber, an alarm is triggered. In the measuring chamber, an integrated infrared light source generates a light pulse every 8 seconds.

Smoke particles from a fire change the light signal received by the light diode - a relay trips and the alarm centre reports a fire alarm. The 12V optical smoke detector is mounted on the ceiling in the center of the room. The minimum distance to the side wall should be 30cm - we recommend a separate smoke detector for each entrance area, staircase, living-room, and bedroom.

By changing a jumper, you can configure the optical smoke detector as NO or as NC detector - it is therefore suitable for every wired alarm system. The smoke detector is supplied externally with 12V operating voltage and is EN54 certified.


  • RM1000
  • Suitable for connection to alarm and fire detection systems
  • Detects visible smoke particles
  • Self-adjusting
  • Potential-free alarm relay
  • Tested according to EN54-7
  • 46 x 100mm (H x D)
  • Screw terminal NO or NC, 1A at 30V DC connections
  • Optical detection
  • ABS housing material
  • 0.368 power consumption
  • 50°C max. operating temperature
  • 95% max. humidity
  • Ceiling installation location
  • 0.13kg net weight
  • Photodiode sensor type
  • 10.5-13.8 VDC voltage supply
  • 35mA power consumption
  • EN54-7 certified

  • Optical Smoke Detector · Operating instructions (German)

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot