Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RK Education RKPK28 PICKIT Compatible 28-Pin PIC Prototype PCB Kit

Order Code:  

70-9131

  Copy to clipboard
Brand: RK Education  Copy to clipboard MPN: RKPK28  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factoryContact us for lead times
49 in Stock, despatched same dayAdditional quantity lead time 4 months

With this kit of components, you can construct an RKPK28 Prototype Project Board that has been designed to be fully compatible with PIC® and PicKit®.


  • Low cost and simple method of prototyping 28-pin PIC® projects
  • Can be used with most PIC® 28-pin microcontrollers
  • Designed for use with PicKit programmers from Microchip
  • Professional double sided PCB
  • Incorporates a large prototype area with plated through holes
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • Prototyping area has 0V, 3V3, 5V and 12V power rails
  • Unit can be either powered by battery or DC mains supply
  • Incorporates LD117 V33 and 7805 voltage regulators
  • Excellent method for students and hobbyists to produce PIC® projects

Kit includes:

  • 1x RKPK28 prototype
  • PCB works with PICkit
  • 1x 3mm green LED miniature
  • 1x 10kΩ CR25 0.25W CF resistor
  • 1x 1kΩ CR25 0.25W CF resistor
  • 1x SPDT ultra miniature slide switch
  • 1x Tactile switch 6 x 6mm height 4.3mm
  • 1x 2.1mm PCB DC power socket
  • 1x CTB5201/2BK 2-way 16A low profile terminal block 5mm pitch
  • 1x 10W single row PCB header plug
  • 1x Single B Series USB connector
  • 1x Miniature closed jumper link
  • 1x 20-pin DIL socket, narrow 7.62mm without central support
  • 1x 7805 regulator TO-220
  • 1x LD1117V33 3.3V 0.8A LDO regulator
  • 1x 10MHz 3-pin piezo-ceramic resonator
  • 2x 85°C 10µF 25V radial lead aluminium electrolytic capacitor
  • 2x 1N4007 1A 1000V silicon rectifier diode
  • 3x 0.1µF +/-20% 50V Y5V P:2.54mm radial ceramic capacitor.
Type PIC project
Power N/A
Frequency N/A
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review