RK Education RKMotorControl, Motor Controller PCB Kit

RK Education RKMotorControl, Motor Controller PCB Kit

Order Code:

70-9124

Brand: RK Education MPN: RKMotorControl

Discontinued


A set of components to build the RKPMotorControl motor control PCB that has been designed to use 18-pin PIC microcontrollers such as the Genie-E18 and PICAXE-18M2.
  • Simple, low cost and compact
  • Designed to allow the user to develop projects that use DC motors such as fairground rides
  • Unit can power 2 reversible DC motors at up to 600mA each
  • Ideal for use in schools for teaching and learning
  • Great for electronic hobbyists and model makers
  • Uses an L293D h-bridge motor driver
  • Software is downloaded from a PC into the microcontroller via a 3.5mm stereo socket
  • Designed to be fully compatible with PIC microcontrollers such as Genie and PICAXE
  • 1 output is connected to a piezo sounder to allow tunes to be played
  • 4 outputs are connected to the L293D
  • 3 outputs are connected to 10mm LEDs
  • 3 inputs are connected to tactile switches
  • 1 input is analogue and is connected to a PCB mounted potentiometer to allow variable speed
  • Clock reference is from an internal resonator
  • Powered from a 9 to 12V DC power supply
  • High quality, professional double sided PCB
  • Power switch and LED power indicator

Questions

*Question functionality currently disabled
Wednesday, July 8, 2015 | Question by: Rapid Customer | Product code: 70-9124
Q. can you use this with raspberry pi?
A. Hi Assif, thank you for your question. This can be used with Genie-E!8 and PICAXE-18M2, unfortunately not the Raspberry Pi.

Trustpilot