Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RK Education RKL298 H-Bridge Motor Drive IC Project PCB Kit

Order Code:  

70-9111

  Copy to clipboard
Brand: RK Education  Copy to clipboard MPN: 70-9111  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factoryContact us for lead times
36 in Stock, despatched same dayAdditional quantity lead time 12 weeks

A kit of parts to build this versatile PCB that has been designed specifically for the L298 H-Bridge motor drive chip. The kit is ideal for DC motor control and robotic projects.


  • Uses an L298 stepper motor control/driver
  • L298 has output current of 2A continuous per channel in DC operation
  • Ideal for DC motor control and robotic projects
  • Great for use with PIC, PICAXE, Genie, ATMEL and Arduino
  • Designed for use in DC motor control and robotic projects
  • Maximum output current 2A per channel
  • Terminal blocks used for easy interfacing
  • Mounting holes for PCB mounts
  • Includes smoothing capacitors
  • High quality, black, double-sided PCB
  • Empty PCB is also available separately

Click here for further details, schematics and constructional notes.

Suitable for Key Stages 4 & A Level (ages 14 to 18)


Type H-bridge motor drive project
Power N/A
Frequency N/A
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review