Christmas Opening Hours and Delivery Dates here

Rawlplug R-KKS-08080-R Frame Fixings & Screws 8 x 80mm Pack of 50

Order Code:

96-8735

Brand: Rawlplug MPN: R-KKS-08080-R EAN-13: 5010445213236

Discontinued


The Rawlplug KKS-R Frame Fixings for fixing timber or metal window and door frames to concrete, stone, brick or blockwork. Quick and easy-to-use, no marking out, drill straight through the frame.

Anti-rotation lugs prevent rotation of fixing during tightening.

Tough nylon sleeve prevents frame distortion during tightening.

Available in a variety of sizes and pack quantities.

These Rawlplug KKS-R Frame Fixings are supplied with screws and have the following specification:

Size: 8 x 80mm
Maximum Fixture Thickness: 40mm
Pack Quantity: 50


Type Fixing

Trustpilot