RK Education RK7Segment 4x 7 Segment Display Controller PCB Kit

Order Code:

70-9123

Brand: RK Education MPN: RK7Segment

Discontinued


A kit of parts to build the RK7Segment 4x 7 segment display controller PCB that has been designed to use 18-pin PIC microcontrollers such as the PICAXE-18M2.


  • Simple, low cost and compact
  • Designed to allow the user to develop software that utilises 7 segment displays
  • Perfect for testing PIC software
  • Ideal for use in schools for teaching and learning
  • Great for electronic hobbyists
  • Designed for PIC projects that use 7 segment LED displays
  • Uses a BCD to 7 segment decoder
  • Software is downloaded from a PC into the microcontroller via a 3.5mm stereo socket
  • Designed to be fully compatible with PIC microcontrollers such as PICAXE
  • Compatible with your existing flowchart software
  • 8 outputs are used to control the LED displays and output to the BCD decoder
  • All of the inputs are utilised
  • 2 inputs are connected to tactile switches
  • 3 inputs are analogue: 1 connects to a PCB mounted potentiometer; 2 connects to screwless terminal block potential dividers
  • Clock reference is from an internal resonator
  • Powered by 4x AA batteries
  • High quality, professional double sided PCB
  • Power switch and LED power indicator
Type 4x7 Segment display controller PCB kit
Soldering Required Yes
Power 4 x AA

Trustpilot