Christmas Opening Hours and Delivery Dates here

Good Sky RK-208A DPDT 10A Power Relay 240VAC

Order Code:

60-1676

Brand: Good Sky MPN: RK-208A

Discontinued


Double pole double throw power relay from Good Sky, suitable for vending machines, cooking appliances and control equipment.


  • Colour: black
  • Contact current 10A
  • Switching current 5A
  • Coil voltage 240V
  • Socket type, easy to use
  • Low coil power consumption
  • High response time
  • High reliability and long life
  • High level of vibration and shock resistance
  • Size: 53 x 33.5 x 33.5mm
  • GS type RK series
  • UL Approved.
Coil Current 7.55mA
Coil Resistance 7100Ω
Coil Voltage (AC) 240V
Contact Configuration DPDT
Height 53mm
Length 33.5mm
Mounting Type Panel
Operating Temperature -10 to +40°C
Rated Current 10A
Rated Voltage (AC) 240V
Rated Voltage (DC) 24V
Switching Power 2400VA
Width 33.5mm

Questions

*Question functionality currently disabled
Monday, June 17, 2013 | Question by: Rapid Customer | Product code: 60-1676
Q. is it possible to use it for 3-4kw inverter? connection will be direct to the coil.
A. Hi, thanks for your question. The coil in this relay will not handle the current as it will exceed the 10a. We recommend using a 20-30a version as a safer option.
Wednesday, January 23, 2013 | Question by: Rapid Customer | Product code: 60-1676
Q. Hi, i want the loads i have sized with the inverter i have installed to be using the Mains, only the batteries would be used during power brownout as an emergency system. Batteries would be charged by the Solar Panels during the day. So i'm asking how would i connect the 230Vac DPDT Relay?
A. Hi Kodi. Thank you for your question. The circuit diagram of the mentioned relay is on page 3 of the data sheet. You would need some sort of isolation switch or the system will simply switch over as soon as voltage is detected which would be constant, from the battery.
Saturday, March 3, 2012 | Question by: Rapid Customer | Product code: 60-1676
Q. Hi. I want to switch (on-off) two 2kW electric heaters from a thermostat which will only carry 3 amp at 240 volts. Will this unit take a 240 volt input and allow two separate loads of 8-10 amps at 240 volts? If not can you suggest an alternative, please. Also, what base plate do I need for these? Many thanks. Don.
A. Thanks for your enquiry Don. Yes they will handle 10a per contact and the base you require is rapid code 60-1677

Accessories


Trustpilot