Christmas Opening Hours and Delivery Dates here

Leitz Ring Binder Laminated WOW A4 2 D-Ring 25mm Purple

Order Code:

35-0722

Brand: Leitz MPN: 42410062 EAN-13: 4002432104109
  • Country of Origin: Germany
  • View All

Discontinued


Leitz 42410062 WOW A4 25mm, 2 D-Ring Binder, Purple.

This eye-catching A4 Binder from the Leitz WOW range, has a 2 D-Ring mechanism for easy filing of hole punched A4 sheets. With a laminated surface, these binders have a glossy, high quality look and feel.


  • Colour: Purple
  • 25mm, 2 D-Ring mechanism
  • Stylish dual colour cover
  • 250 A4 sheet capacity (80 gsm)
  • Manufacturer's part 42410062
Type Ring Binder
Colour Purple
Size A4
Material Laminated
Number of rings 2
Ring Capacity 25mm

Trustpilot