Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rigol DG1000Z Function Generator Frequency Generators - 30/60MHz

<p>These <STRONG>waveform generators </STRONG>from<STRONG> Rigol </STRONG>are multi-functional generators that combine many functions in one, including function generator, arbitrary waveform generator, noise generator, pulse generator, harmonics generator, analogue/digital modulator and counter. As a multi-functional, high performance and portable generator, it will be a new selection in education, R&amp;D, production, test etc.</p>
  • Innovative SiFi (Signal Fidelity): generate arb waveform point-by-point, restore signal distortionless, precisely adjustable sample rate and low jitter (200ps)
  • Arbitrary waveform memory: 8Mpts (standard), 16Mpts (optional)
  • Standard 2 full functional channels can be used as two independent generators
  • ±1ppm frequency stability, -125dBc/Hz phase noise
  • Built-in 8 orders harmonics generator
  • Built-in 7 digits/s full function frequency counter with 200MHz bandwidth
  • Up to 160 built-in waveforms
  • 200MSa/s sample rate, 14bits vertical resolution
  • Convenient arbitrary waveform editing interface
  • Versatile modulation types: AM, FM, PM, ASK, FSK, PSK and PWM
  • Standard waveform summing function
  • Standard channel track function
  • Standard interfaces: USB Host and Device, LAN (LXI Core Device 2011)
  • 3.5in TFT colour display
  • Maximum output frequency: 60MHz or 30MHz
Part codeManu. partSineSquareRampPulseHarmonicNoise (-3dB)Arbitrary Waveform
63-2161DG1032Z 1 μHz-30MHz1 μHz-15MHz1 μHz-500kHz1 μHz-15MHz1uHz-10MHz30MHz1 μHz-10MHz
63-2162DG1062Z1 μHz-60MHz1 μHz-25MHz1 μHz-1MHz1 μHz-25MHz1uHz-20MHz60MHz1 μHz-20MHz
*Question functionality currently disabled