Christmas Opening Hours and Delivery Dates here
DeWalt Rigger Boots Brown UK 13 Euro 49

DeWalt Rigger Boots Brown UK 13 Euro 49

Order Code:

84-4227

Brand: DEWALT MPN: RIGGER 13 EAN-13: 5055160001782
  • Country of Origin:
  • View All

Discontinued


These rigger boots from DeWalt are classic rigger-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded ankle region and cushion area to calf region, while fitted with insoles which are anti-bacterial. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear designed with an PUR rubber sole that is heat resistant to 300ºC.
  • Protective footwear
  • Chemical and oil resistant sole
  • Dual density seat region for shock absorption
  • Twin grip loops for easy access
  • Safety rating: SBP
  • Slip rating: SRC
  • EN Test: CE EN ISO 20345
  • Colour: brown
  • Product weight: 2.950kg
  • Size: UK 13/Euro 49
  • Manufacturer's part RIGGER 13

Trustpilot