Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom RI-0515S 2W Sgl Output Converter SIL

Recom RI-0515S 2W Sgl Output Converter SIL

Order Code:  

84-2532

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RI-0515S  Copy to clipboard
 Report an error

Discontinued

Unregulated 2W single output DC to DC converter from the Recom RI series housed in industry standard SIL package.


  • Input voltage 5V
  • Output voltage 15V
  • Output current 0.4A
  • Power sharing on output
  • Industry standard pinout
  • 1kV DC isolation
  • Efficiency 87%
  • 4-SIP package
  • UL 94V-0 package material
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 133mA
Power Rating 2W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review