Christmas Opening Hours and Delivery Dates here

Affix RF-012 Flat Round Rubber Feet 13.0 x 12.2 x 4.5mm - Black - Sheet Of 80

Order Code:

31-0348

Brand: Affix MPN: RF-012

Discontinued


These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.


  • Round shape with flat top
  • Diameter at base 13mm
  • Diameter at top 12.2mm
  • Height 4.5mm
  • Supplied on sheet of 80
  • Manufacturer's part RF-012
Material Rubber
Pack Size 80
Shape Round
Size 13 x 12.2mm
Colour Black

Trustpilot