Now you can dig up your discoveries cleanly and quickly, with the Garrett Retriever pick. The Retriever is robust and reliable, and is ideal for use in forests, rivers, fields as well as on beaches.
A powerful built-in magnet at the end of the handle allows you to sort your finds from magnetic objects (iron) and non-magnetic objects (gold, silver, etc.). The magnet is strong enough to lift 12kg.
The angled cutting edge on the excavation tool is strong enough to hack into clay soils and between tree roots, and the belt clip helps you to keep the excavation tool handy at all times.
- Powerful magnet holds up to 12kg
- Robust
- Angled cutting edge
- Includes belt clip
- Pickaxe: L 39cm
- Hoe: (L x W) 19 x 5cm
- Holder: (L x W) 15 x 9.5cm
- Belt height to the magnetic tip: 46cm
- Weight: 517g (with belt holder 609g)
- Garrett type 99635