Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Resist-A-Flame® Tamperproof Fire Resistant Noticeboards 1200x1200mm

Metroplan Resist-A-Flame® Tamperproof Fire Resistant Noticeboards 1200x1200mm

Order Code:  

34-6305

  Copy to clipboard
Brand: Resist-A-Flame  Copy to clipboard MPN: 47304  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These Resist-a-Flame® tamperproof noticeboards from Metroplan have top-hinged lockable doors with supports so are ideal for use on corridor walls and other public areas. The doors open upwards and are kept in place with the support stays so offering extra safety when changing or moving notices. The woven cloth is tested to meet the latest building and fire regulations.


  • Size 1200 x 1200mm
  • 2 locks per door supplied with matching keys
  • Cloth and pinboard core tested to BS EN 13501
  • Clear covers tested to BS 476 part 7 class 1Y
  • Choose from 11 woven cloth colours - Dark Blue (DB), Crimson (CR), Conifer (CO), Silver (SL), Plum (PL), Light Blue (LB)*, Grey Green (GG)*, Ebony (EB)*, Charcoal (CH)*, Caspian (CA)*, Mustard (MU)*
  • Manufacturer's part 47304

Please state required colour code at time of ordering. Those marked * are non-stock items and will require a slightly longer delivery time.
Type Top hinge
Height 1.2m
Width 1.2m

Reviews


Be the first to submit a review