Christmas Opening Hours and Delivery Dates here

Analog Devices REF02CPZ Precision Voltage Ref 5V IC DIP8

Order Code:

82-1210

Brand: Analog Devices MPN: REF02CPZ

Discontinued


The REF02CPZ is a precision voltage regulator in a through-hole mounting DIL-8 package. The voltage reference provides a stable 5V output that is adjustable over a 6% range but only minimally affects temperature stability. The low cost, low noise, low power performance of this device makes this voltage ref. An excellent choice where a stable voltage reference is required. Suitable applications include DACs and ADCs, portable instrumentation, and digital voltmeters.


  • Temperature voltage output 1.96mV/°C
  • Excellent temperature stability 8.5ppm/°C max.
  • Low noise 15µV max.
  • Low supply current 1.4mA max.
  • Wide input voltage range 7 to 40V
  • High load-driving capability 10mA
  • No external components
  • Short-circuit proof

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Package DIL-8
Temperature Range -40 to +85°C
Voltage 5V

You may also like


Trustpilot