Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 464-IEC-R Red 4mm SMD Probe

PJP 464-IEC-R Red 4mm SMD Probe

Order Code:  

17-0510

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 464-IEC-R  Copy to clipboard EAN-13: 3760122591402
 Report an error

Discontinued

Professional quality rigid red shaft probes with rear 4mm socket specifically designed for surface mount technology components.
  • Stainless steel probe tips are spring loaded and protrude just 0.8mm
  • Rated at 1A
  • Internal resistance 100mΩ
  • 4mm socket contact
  • 600V voltage rating
  • Brass and beryllium copper contact material, nickel plated
  • Polyamide and polypropylene insulation material
  • PJP type 464IEC
Type Test probe
Current Rating 1A
Voltage Rating 600V
Contact Material Brass / beryllium copper
Colour Red
Insulation Material Polyamide / polypropylene
Length 85mm

Reviews


Be the first to submit a review