Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2311-IEC-100R Red 4mm Safety Lead

Order Code:  

17-0395

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2311-IEC-100R  Copy to clipboard EAN-13: 3760122593824
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.99
25+ £7.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality 4mm male to male safety test leads from PJP employing 1m of highly flexible 384/0.05mm silicone cable terminated at each end by a fixed shroud 4mm plug.


  • Rated 1000V 12A
  • Supplied in red
  • Cable size 0.75mm²
  • PJP type 2311
Type 4mm test lead
Colour Red
Gender Plug
Voltage Rating 30/60V AC/DC
Current Rating 12A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review