Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Paradime Red 3mm PLA Filament 1kg reel

Order Code:  

25-0031

  Copy to clipboard
Brand: Paradime  Copy to clipboard MPN: PLA300R1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Red 3mm PLA filament for 3D printers.

PLA is a safe, biodegradable and non-toxic material. There are no known health and safety risks when used in 3D printers.


  • Red PLA filament
  • Diameter: 3mm
  • Shiny surface
  • Good compatibility and degradation
  • Environmentally friendly material
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225°C
  • Impact strength: 5kJ/m²
  • Reel dimensions: 20 x 20 x 7cm
  • Supplied on 1kg reels
Material PLA
Diameter 3mm
Reel Weight 1kg
Colour Red
Type Filament

Reviews


Great value PLA

Reviewed by: Kevin Birch - 17 May 2018
This PLA works very well with our Ultimaker 3d printers. The spool size is such that no adaptions need to made to the spool holders on our machines. It gives a good, uniform and consistent quality at all resolution settings. This material is prone to becoming brittle if not stored correctly when not in use. From time to time we have had jams caused by spools 'knotting up' due to them being badly loaded.