Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 462-IEC-R Red 2mm Surface Mount Probe

PJP 462-IEC-R Red 2mm Surface Mount Probe

Order Code:  

17-2200

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 462-IEC-R  Copy to clipboard EAN-13: 3760122594616
 Report an error

Discontinued

Professional quality rigid shaft red surface mount probes from PJP with rear 2mm socket complying with the safety requirements of IEC1010 specifically designed for surface mount technology component testing.
  • Fine probe tips of 0.7mm diameter are spring loaded
  • Probes protrude just 1.1mm from their covers preventing skating between contacts
  • Rated 1A 600V DC
  • Polyamide and polypropylene insulation material
Type SMD test probe
Current Rating 1A
Voltage Rating 600VV
Contact Material Steel and Brass
Colour Red
Insulation Material Polypropylene

Reviews


Be the first to submit a review