Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Rectangle Strip Balsa Pack

Order Code:  

06-1233

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-1233 Copy to clipboard
  • Country of Origin: Indonesia
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Packs of rectangular Balsa in a range of sizes.


  • Length 450mm
  • 20x 3.2 x 9.6, 3.2 x 12.6 and 6.4 x 12.6mm
  • 30x 3.2 x 6.4mm
  • 10x 6.4 x 25mm
  • Supplied as a pack of 100 pieces
Length 450mm
Shape or type Rectangle
Thickness or Diameter Varies
Width Varies
Wood Type Balsa

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot