Buy Recom 3W 24V 5V DC/DC Converter – a regulated single output DC to DC converter housed in a 8-pin DIP package.
Incorporating the following features: regulated Dc-DC converter, single output, 24V input voltage, 5V output voltage, 0.6A output current, 78% to 80% efficiency, 3W power rating, 1kVdc isolation voltage, 24-DIP package, 0.3% line regulation, 0.6% load regulation, 180kHz switching frequency, -40°C to +85°C, 13g weight, 1000uF load capacitance, continuous short circuit protection, auto-restarting, 2:1 wide input, UL94V-0 package material, cost effective, 100% burned in, Recom Econoline REC3 series.
- 1kV DC isolation
- Continuous short circuit protection
- Auto-restarting
- Wide input voltage ranges
- 100% Burned in
- Efficiency up to 85%
- Recom REC3 series
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.