Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brian Clegg Ready-mix Paint 600ml - Red

Order Code:  

06-0802

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: AR8104  Copy to clipboard EAN-13: 5051170003044
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Great value ready-mix red paint from Brian Clegg, ideal for primary and secondary schools. This paint has a rich, high-saturation colour and a smooth cream consistency making it a pleasure to use. The packaging is super-clear allowing the vibrancy of the colour to shine through, and the flip-top cap is easy for little fingers and helps avoid spillages. This paint can be diluted with water, or mixed with PVA to achieve a thicker and glossier finish, which also means it can be used on non-porous surfaces.


  • Supplied in 600ml bottle
  • Easy to work with
  • Good opacity
  • Safe for children
  • Wheat and gluten free
  • Manufacturer's part AR81 Brilliant Red

Please Note: The Packaging of this item may be subject to change without notice.


Type Ready-mix paint
Colour(s) Red
Pack Size 600ml

Questions


*Question functionality currently disabled


04 March 2016 Question by: Rapid Customer | Product code: 06-0802
Q. could you let me know asap if this is considered to be poster paint thanks
A. Hi Chris, thank you for your question. This type of paint is sometimes refereed to as poster paint.

Reviews


Be the first to submit a review